text.skipToContent text.skipToNavigation

Manufacturer Part #

231-342/001-000

Orange 12 Position 5.08 mm Closed Ends Straight Solder Pin PCB Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2403
Product Specification Section
WAGO 231-342/001-000 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 12
No of Rows: 1
Termination: Solder
Style: Header
Pitch: 5.08 mm
Gender: Male
Color: Orange
Contact Plating: Tin
Current Rating: 12A
Voltage Rating: 630V
Operating Temp Range: -60°C to +100°C
Pricing Section
Global Stock:
19
USA:
19
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.93
USD
Quantity
Unit Price
1
$3.93
15
$3.84
40
$3.79
100
$3.74
250+
$3.63
Product Variant Information section