text.skipToContent text.skipToNavigation

Manufacturer Part #

231-712/037-000

231 Series 12 Position 7.62 mm 28-14 AWG Orange Female Locking Lever Connector

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
WAGO 231-712/037-000 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 12
Wire Gauge: AWG 28-14
Termination: Cage Clamp
Style: Eurostyle
Mounting Method: Press Fit
Pricing Section
Global Stock:
110
USA:
110
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$109.70
USD
Quantity
Unit Price
10
$10.97
30
$10.86
40
$10.83
100
$10.74
150+
$10.66
Product Variant Information section