text.skipToContent text.skipToNavigation

Manufacturer Part #

25.345.3853.0

Type 8213 8 Position 5.08 mm Pitch 22-12 AWG Euro Style Terminal Block

ECAD Model:
Mfr. Name: Wieland Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Wieland Electric 25.345.3853.0 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 8
No of Rows: 1
Wire Gauge: AWG 22-12
Termination: Screw
Style: Eurostyle
Pitch: 5.08 mm
Gender: Female
Color: Grey
Contact Plating: Tin
Current Rating: 12A
Voltage Rating: 300V
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$140.00
USD
Quantity
Unit Price
10
$2.84
30
$2.80
75
$2.76
200
$2.73
400+
$2.66
Product Variant Information section