Manufacturer Part #
282830-4
Plug 4 Position 5 mm Pitch 30-14 AWG Euro Style Terminal Block
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:600 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 282830-4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 282830-4 - Technical Attributes
Attributes Table
| Type: | Euro Style |
| No of Poles: | 4 |
| Wire Gauge: | AWG 30-14 |
| Termination: | Screw |
| Style: | Plug |
Features & Applications
The 282830-4 is a Plug 4 Position 5 mm Pitch 30-14 AWG Euro Style Terminal Block.
Terminal Block connectors feature the special rising cage clamp design. The modular design of Terminal Block connectors consists of one-piece board mount terminal blocks and plug connectors with mating straight and right-angle shrouded headers. A special version - which can be mated either 90° or 180° - completes the product line.
Features:
- Product Type = Connector
- Type of Connector = Plug
- Shrouded = No
- Mount Angle = Right Angle, Vertical
- Screw Material = Brass
- Screw Size = M3
- Screw Plating = Nickel
- Amperes (A) = 12.0
- Voltage (VAC) = 300
- Side Stackable = Yes
- Number of Positions = 4
- Screw Flange = Without
- Contact Base Material = Phosphor Bronze
- Contact Plating, Mating Area, Material = Tin
- Housing Color = Green
- Housing Material = Polyamide 6.6 GF
- UL Flammability Rating = UL 94V-0
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
150
$1.39
300
$1.38
450
$1.37
600
$1.36
750+
$1.35
Product Variant Information section
Available Packaging
Package Qty:
600 per Box