text.skipToContent text.skipToNavigation

Manufacturer Part #

282841-4

4 Position 5.08 mm Pitch 300 V 17.5 A Green Wire to Board Terminal Block

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
TE Connectivity 282841-4 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 4
No of Rows: 1
Wire Gauge: AWG 30-12
Termination: Solder
Style: Eurostyle
Pitch: 5.08 mm
Gender: Male
Color: Green
Current Rating: 17.5A
Voltage Rating: 300V
Operating Temp Range: -40°C to +110°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
900
Factory Lead Time:
9 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.09
USD
Quantity
Unit Price
1
$1.09
30
$1.06
100
$1.03
300
$1.01
1,000+
$0.95
Product Variant Information section