Manufacturer Part #
30.322
AK132 Series 2 Position 22-14 AWG Tubular Screw Clamp Single Mold Plug
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Altech Corporation | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Altech Corporation 30.322 - Technical Attributes
Attributes Table
| Type: | Euro Style |
| No of Poles: | 2 |
| Wire Gauge: | AWG 22-14 |
| Termination: | Screw Clamp |
| Style: | Plug |
| Pitch: | 5 mm |
| Color: | Grey |
| Current Rating: | 10A |
| Voltage Rating: | 300V |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
30
$0.655
100
$0.635
250
$0.625
500
$0.615
1,500+
$0.585
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag