text.skipToContent text.skipToNavigation

Manufacturer Part #

31379102

313791x Series 2 Position 3.81 mm Screw Type Pluggable Terminal Block

ECAD Model:
Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
METZ CONNECT 31379102 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 2
No of Rows: 1
Wire Gauge: AWG 28-16
Termination: Screw
Style: Pluggable
Pitch: 3.81 mm
Gender: Female
Color: Black
Contact Plating: Tin
Current Rating: 8A
Voltage Rating: 300V
Operating Temp Range: -40°C to +105°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$535.00
USD
Quantity
Unit Price
500
$1.07
1,500
$1.06
2,000+
$1.05
Product Variant Information section