text.skipToContent text.skipToNavigation

Manufacturer Part #

32.052

Green 2 Position 5.08 mm Pitch 22-12 AWG Fixed Terminal Block

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 32.052 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 2
Termination: Push-Wire
Style: PCB Terminal Strip
Pitch: 5.08 mm
Color: Grey
Current Rating: 16A
Voltage Rating: 300V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
317
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$72.50
USD
Quantity
Unit Price
30
$0.745
100
$0.725
250
$0.71
500
$0.70
1,500+
$0.665
Product Variant Information section