text.skipToContent text.skipToNavigation

Manufacturer Part #

37.204

STLZ950-W Series Green 4 Position 5.08 mm Pitch Vertical Closed End Header

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 37.204 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 4
Termination: Wire
Style: Header
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$43.25
USD
Quantity
Unit Price
50
$0.865
150
$0.845
500
$0.825
1,000
$0.81
2,000+
$0.785
Product Variant Information section