text.skipToContent text.skipToNavigation

Manufacturer Part #

733-102

2 Position 2.5 mm Pitch 28-20 AWG Cage Clamp Female Connector Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2322
Product Specification Section
WAGO 733-102 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 2
No of Rows: 1
Wire Gauge: AWG 28-20
Termination: Cage Clamp
Style: Multi Connect
Pitch: 2.5 mm
Gender: Female
Color: Grey
Contact Plating: Tin
Current Rating: 6A
Voltage Rating: 320V
Operating Temp Range: -60°C to +100°C
Features & Applications

The 733-102 is a 2 Position 2 Pole 2.5 mm Pitch Pin Spacing with coding fingers 28-20 AWG Cage Clamp Female Connector Terminal Block

Product Features:

  • Weight 0.999 g
  • Color light gray
  • No. of connection Points 2
  • No. of potentials 2
  • pole count 2
  • Pin spacing from 2.5 mm
  • Pin spacing from 0.098 in
  • Pollution degree 2
  • Measured voltage EN 160 V
  • Measured shock voltage 2.5 kV
  • Current intensity EN 6 A
  • Pollution degree 2
  • Measured voltage EN 320 V
  • Measured shock voltage 2.5 kV
  • Current intensity EN 6 A
  • Connection method CAGE CLAMP® CONNECTION
  • Contact material Copper base alloy
  • Contact surface tin-plated
Pricing Section
Global Stock:
424
USA:
424
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.22
USD
Quantity
Unit Price
1
$2.22
25
$2.17
75
$2.14
200
$2.11
500+
$2.06
Product Variant Information section