Manufacturer Part #
733-205
733 Series 6 Position 2.5 mm/0.098" Pin Spacing Male Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tray Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
WAGO 733-205 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 5 |
| Wire Gauge: | AWG 28-20 |
| Termination: | Cage Clamp |
| Style: | Eurostyle |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
100
$4.82
200
$4.77
300
$4.74
400+
$4.70
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Mounting Method:
PCB Mount