Manufacturer Part #
796739-3
Wire to Board 3 Position 9.53 mm Pitch 24-10 AWG Euro Style Terminal Block
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:400 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 796739-3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 796739-3 - Technical Attributes
Attributes Table
| Type: | Euro Style |
| No of Poles: | 2 |
| Termination: | Screw |
| Style: | Wire to Board |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
400+
$2.91
Product Variant Information section
Available Packaging
Package Qty:
400 per Box