text.skipToContent text.skipToNavigation

Manufacturer Part #

EBKA-02-B

2 Position Euro Terminal Block

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2408
Product Specification Section
Adam Tech EBKA-02-B - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 2
No of Rows: 1
Wire Gauge: AWG 28-18
Termination: Screw
Style: Eurostyle
Pitch: 3.81 mm
Gender: Female
Color: Green
Contact Plating: Nickel
Current Rating: 8A
Voltage Rating: 300V
Operating Temp Range: -40°C to +105°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
355
USA:
355
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.22
USD
Quantity
Unit Price
1
$0.215
400
$0.21
1,250
$0.205
4,000+
$0.194
Product Variant Information section