text.skipToContent text.skipToNavigation

Manufacturer Part #

EBV-03-D

3 Pole 5.08 mm Pitch Straight Pin Header Terminal Block

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Adam Tech EBV-03-D - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
Termination: Solder
Style: Eurostyle
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$510.00
USD
Quantity
Unit Price
1
$0.545
50
$0.535
200
$0.52
500
$0.51
2,000+
$0.485
Product Variant Information section