text.skipToContent text.skipToNavigation

Manufacturer Part #

HE1WPR/04

HE1 Series 2 Row 4 Pole 8 mm Pitch 24-12 AWG Flat Base Panel Mount Eurostrip

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation HE1WPR/04 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 4
Wire Gauge: AWG 24-12
Termination: Screw Clamp
Style: Euro PCB Tower
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$106.00
USD
Quantity
Unit Price
100
$1.06
300
$1.04
1,000
$1.03
1,500+
$1.02
Product Variant Information section