text.skipToContent text.skipToNavigation

Manufacturer Part #

MVD-2512

Fixed Terminal Blocks PCB Vertical 5.08mm 24pl Offset 16A Gr

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation MVD-2512 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 24
Wire Gauge: AWG 14
Termination: Screw
Style: PCB Through Hole
Pitch: 5.08 mm
Color: Green
Current Rating: 15A
Voltage Rating: 300V
Mounting Method: PC Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
356
Factory Lead Time:
7 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$1,256.00
USD
Quantity
Unit Price
1
$12.97
4
$12.81
20
$12.63
40
$12.56
125+
$12.35
Product Variant Information section