text.skipToContent text.skipToNavigation

Manufacturer Part #

Z5.530.0225.0

2 Position 5 mm Gray Straight PCB Pin Header (for Terminal Block Series 8142)

ECAD Model:
Mfr. Name: Wieland Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Wieland Electric Z5.530.0225.0 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 2
No of Rows: 1
Wire Gauge: AWG 22-12
Termination: Solder
Style: Pluggable
Pitch: 5 mm
Gender: Male
Color: Grey
Contact Plating: Tin
Current Rating: 8A
Voltage Rating: 300V
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,885
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.20
USD
Quantity
Unit Price
100
$0.182
400
$0.178
1,500
$0.173
3,000
$0.171
7,500+
$0.166
Product Variant Information section