Manufacturer Part #
Z5.530.0325.0
8142 Series Pluggable 3 Position Terminal Block PC Board Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Wieland Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Wieland Electric Z5.530.0325.0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Wieland Electric Z5.530.0325.0 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 3 |
| Termination: | Solder |
| Style: | Pluggable |
Features & Applications
The Z5.530.0325.0 is a Part of 8142 Series with 3 Position, 5 mm pitch Pluggable Terminal Block for PCB
Product Features:
- Modular spacing: 5 mm
- Soldering process: Wave soldering
- Number of poles: 3
- Number of levels: 1
- Mating direction towards (circuit) board: 90°
- Rated current: 8 A
- Overvoltage Category I: 1000 V
- Overvoltage Category II: 250 V
- Overvoltage Category III: 200
- Rated impulse voltage: 4 kV
- Voltage UL: 300
- Current field wiring: 15 A
- Current factory wiring: 15 A
- Voltage CSA: 300 V
- Current CSA: 15 A
- Type of insulation material Thermoplastic
- Colour: Grey
- Height: 12 mm
- Length; 15 mm
- Depth: 2.7 mm
- Material contact base: CuZn
- Material contact surface: Sn
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
100
$0.27
400
$0.26
1,000
$0.255
2,500
$0.25
4,000+
$0.245
Product Variant Information section
Available Packaging
Package Qty:
100 per Box