text.skipToContent text.skipToNavigation

Manufacturer Part #

474340-E

1 Position Right Angle White PCB Mount One-Piece IDC Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
TE Connectivity 474340-E - Technical Attributes
Attributes Table
Type: Wire to Board
Style/Orientation: Receptacle
No of Positions: 1
Termination: Solder
Material: LCP
Color: White
Wire Gauge: AWG 24-26
Operating Temp Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,380.00
USD
Quantity
Unit Price
2,000+
$0.69
Product Variant Information section