text.skipToContent text.skipToNavigation

Manufacturer Part #

2002-1303

3 Position Harware Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
WAGO 2002-1303 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Feed Through
No of Poles: 3
Wire Gauge: AWG 12-18
Termination: Push-In
Material: Polyamide / Nylon
Color: Red
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.62
USD
Quantity
Unit Price
1
$1.62
30
$1.60
100
$1.58
250
$1.56
750+
$1.52
Product Variant Information section