Manufacturer Part #
2002-410
10 Position Push In Jumper Terminal Block
| | |||||||||||
| | |||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Bag Mounting Method:PCB Mount | ||||||||||
| Date Code: | 2433 | ||||||||||
Product Specification Section
WAGO 2002-410 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 2002-410 - Technical Attributes
Attributes Table
| Type: | Jumper |
| No of Poles: | 10 |
| Termination: | Push-In |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
25
$5.14
75
$5.06
100
$5.04
250
$4.97
375+
$4.90
Product Variant Information section
Available Packaging
Package Qty:
25 per Bag
Mounting Method:
PCB Mount