Manufacturer Part #
2009-309
3.5 mm and 2.5 mm Operating tool Blades for Top Job S installation Terminal Block
| | |||||||||||
| | |||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag | ||||||||||
| Date Code: | 2518 | ||||||||||
Product Specification Section
WAGO 2009-309 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 2009-309 - Technical Attributes
Attributes Table
| Color: | Green |
| Dimension: | 3.5 x 0.5 mm and 2.5 x 0.4 mm |
Pricing Section
Global Stock:
40
USA:
40
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$30.56
4
$30.11
10
$29.82
25
$29.54
40+
$29.10
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag