text.skipToContent text.skipToNavigation

Manufacturer Part #

231-131

Push Button for Female Connector and Male Connector Accessory

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2413
Product Specification Section
WAGO 231-131 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Push-button
Features & Applications

The 231-131 is a 3 Position 20 - 6 AWG Through Terminal Block.

Features:

  • Product group : 3 (Multi Conn. System)
  • Weight : 0.35 g
Pricing Section
Global Stock:
2,854
USA:
2,854
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.23
USD
Quantity
Unit Price
1
$0.23
125
$0.225
400
$0.22
1,250
$0.215
4,000+
$0.205
Product Variant Information section