text.skipToContent text.skipToNavigation

Manufacturer Part #

281-329

2 Position Orange 2.5 mm End and Intermediate Plate for Rail Mounted Terminal

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 281-329 - Technical Attributes
Attributes Table
Type: End Plate
Style: Rail Mount
No of Poles: 2
Wire Gauge: AWG 28-14
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$28.25
USD
Quantity
Unit Price
1
$1.13
30
$1.12
100
$1.10
300
$1.09
1,000+
$1.06
Product Variant Information section