Manufacturer Part #
282-312
Orange 4 mm and Intermediate End Plate Accessory (62 x 4 x 46.4 mm)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
WAGO 282-312 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 282-312 - Technical Attributes
Attributes Table
| Type: | End Plate |
| Style: | Rail Mount |
| Material: | Polyamide |
| Color: | Orange |
| Dimension: | 4 mm Thick |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
25
$1.44
100
$1.41
250
$1.40
625
$1.38
1,000+
$1.36
Product Variant Information section
Available Packaging
Package Qty:
25 per Bag