Manufacturer Part #
57.506.0055.0
FEED THROUGH DIN RAIL Terminal Block
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Wieland Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box Mounting Method:DIN Rail Mount | ||||||||||
| Date Code: | 2529 | ||||||||||
Product Specification Section
Wieland Electric 57.506.0055.0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Wieland Electric 57.506.0055.0 - Technical Attributes
Attributes Table
| Type: | Din Rail |
| Style: | Feed Through |
| No of Poles: | 2 |
| Wire Gauge: | AWG 22-8 |
| Termination: | Screw |
| Mounting Method: | DIN Rail Mount |
Features & Applications
The 57.506.0055.0 is a 22-8 AWG Feed Through Din Rail Terminal Block With Screw Connection.
Features:
- Nominal cross section : 6 mm²
- Colour : Grey
- Number of levels : 1
- Number of clamp positions per level : 2
- Mounting method : DIN rail (top hat rail)/G-rail
- Terminal blocks for electrical installations : Yes
- Rated current : 41 A
- Rated voltage : 1000 V
- Type of insulation material : Thermoplastic
Pricing Section
Global Stock:
1,001
USA:
1,001
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$0.985
30
$0.96
125
$0.93
300
$0.91
1,250+
$0.865
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
DIN Rail Mount