text.skipToContent text.skipToNavigation

Manufacturer Part #

770-714

4 Pole Snap-in WINSTA® 100% Protected against Mismating Plug

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 770-714 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Plug
No of Poles: 4
Wire Gauge: AWG 20-12
Termination: Cage Clamp
Mounting Method: Snap Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.36
USD
Quantity
Unit Price
1
$3.36
5
$3.29
30
$3.21
100
$3.16
300+
$3.06
Product Variant Information section