text.skipToContent text.skipToNavigation

Manufacturer Part #

793-505

Connector Label, Snap In For 5mm Wide Terminal Blocks

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2324
Product Specification Section
WAGO 793-505 - Technical Attributes
Attributes Table
Type: Marker Strip
Color: White
Dimension: 5 mm
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$5.44
USD
Quantity
Unit Price
1
$5.44
10
$5.31
30
$5.22
75
$5.15
200+
$5.00
Product Variant Information section