text.skipToContent text.skipToNavigation

Manufacturer Part #

859-404

Push-in type jumper bar 4-way Nominal current 18 A insulated light gray

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
WAGO 859-404 - Technical Attributes
Attributes Table
Type: Jumper
No of Poles: 4
Color: Grey
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$27.25
USD
Quantity
Unit Price
25
$1.09
100
$1.06
250
$1.04
625
$1.02
1,000+
$0.98
Product Variant Information section