text.skipToContent text.skipToNavigation

Manufacturer Part #

870-408

PUSH-IN TYPE JUMPER BAR 8-WAY

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 870-408 - Technical Attributes
Attributes Table
Type: Jumper
Style: Rail Mount
No of Poles: 3
Termination: Push-Wire
Mounting Method: Press Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.54
USD
Quantity
Unit Price
1
$2.54
20
$2.49
50
$2.46
150
$2.42
400+
$2.35
Product Variant Information section