text.skipToContent text.skipToNavigation

Manufacturer Part #

A38130204

A3000 Series 11.1 mm 4 Position Single Row Barrier 10-22 AWG Terminal Block

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton A38130204 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Barrier
No of Poles: 4
Wire Gauge: AWG 10-22
Termination: Screw
Features & Applications

The A38130204 is a part of A3000 Series 11.1mm Pitch 4 Position Single Row 10-22 AWG Barrier Terminal Block

Specifications:

  • Rating: A3: 30 A, 600 V* #12-22 AWG
  • Wire Range: #12-22 AWG CU
  • Center Spacing: 0.437” or 7/16” (11.10mm)
  • Screw Size: #6-32 zinc-plated philslot screws
  • Torque Rating: 9 lb-in
  • Base: Standoffs standard for easy flux washing.
  • Distance Between Barriers: 0.32” (8.1mm)
  • Recommended PCB Hole Diameter: 0.076” (1.93mm)
  • Operating Temperature: 105°C max., -40°C min
  • Molded Material: Black, UL Rated 94V0 Thermoplastic
  • Breakdown Voltage: 3500 V

Applications:

  • Industrial
  • Telecom
  • Process logic control (PLC)
  • Instrumentation
  • Test and measurement
  • Security and alarm systems
  • Power supplies
  • Traffic signals and controls
  • Elevators and conveyors
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,140.00
USD
Quantity
Unit Price
100
$3.24
200
$3.21
300
$3.19
400
$3.18
500+
$3.14
Product Variant Information section