text.skipToContent text.skipToNavigation

Manufacturer Part #

DDFL4U(E)/24

DDFL4U 66 x 88 x 8 mm 22-10 AWG LED Double Level DIN RAIL Terminal Block

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation DDFL4U(E)/24 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Feed Through
No of Poles: 4
Wire Gauge: AWG 22-10
Termination: Screw
Terminal Pitch: 8mm
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$116.40
USD
Quantity
Unit Price
4
$5.88
15
$5.82
40
$5.78
100
$5.73
250+
$5.66
Product Variant Information section