Manufacturer Part #
2092-1406
PICO Max 6 Position 3.5 mm Straight Header Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
WAGO 2092-1406 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 6 |
| Termination: | Solder |
| Style: | Header |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
15
$1.44
40
$1.42
125
$1.40
250
$1.39
750+
$1.36
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Through Hole