text.skipToContent text.skipToNavigation

Manufacturer Part #

231-636/019-000

6 Position 5.08 mm Pitch Male Terminal Block with Fixing Flanges

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 231-636/019-000 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 6
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Style: Eurostyle
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$301.50
USD
Quantity
Unit Price
50
$6.03
100
$6.00
150
$5.98
200
$5.97
250+
$5.92
Product Variant Information section