Manufacturer Part #
256-401
1 Position 5.08 mm 28-12 AWG Modular PCB Terminal Block
| | |||||||||||
| | |||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box | ||||||||||
| Date Code: | 2425 | ||||||||||
Product Specification Section
WAGO 256-401 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 256-401 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 1 |
| Wire Gauge: | AWG 28-12 |
| Termination: | Cage Clamp |
| Style: | Modular |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
100
$0.48
300
$0.465
500
$0.46
2,000
$0.45
3,000+
$0.44
Product Variant Information section
Available Packaging
Package Qty:
100 per Box