text.skipToContent text.skipToNavigation

Manufacturer Part #

256-503

3 Position 7.5/7.62 mm Pin Spacing 28-12 AWG 2 Solder Pin PCB Terminal Strip

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 256-503 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
No of Rows: 1
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Style: PCB Terminal Strip
Pitch: 7.62 mm
Color: Grey
Contact Plating: Tin
Current Rating: 24A
Voltage Rating: 630V
Operating Temp Range: -60°C to +105°C
Features & Applications

The 256-503 is a 3 Position 7.5/7.62 mm Pin Spacing 28-12 AWG 2 Solder Pin PCB Terminal Strip.

Features:

  • Product group : 4 (Printed Circuit)
  • Weight : 3.6 g
  • Color : grey
  • No. of connection Points : 3
  • No. of potentials : 3
  • pole count : 3
  • Pin spacing from : 7.5 mm
  • Pin spacing up to : 7.62 mm
  • Pollution degree : 2
  • Measured voltage EN : 320 V
  • Measured shock voltage : 4 kV
  • Current intensity EN : 24 A
  • Connection method : CAGE CLAMP®CONNECTION
  • Cross section : [mm²] 0.08 - 2.5 mm²
  • Wiring method : solid
  • Strip length : From 5 to 6 mm (0.2 to 0.24 in)
  • Conductor entry angle to the PCB (degrees) : 45 °
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
180
Multiple Of:
45
Total
$372.60
USD
Quantity
Unit Price
45
$2.10
135
$2.07
225
$2.06
450
$2.04
900+
$2.01
Product Variant Information section