text.skipToContent text.skipToNavigation

Manufacturer Part #

733-202

2 Position 2.5 mm Pitch 28-20 AWG Cage Clamp Male Connector Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
WAGO 733-202 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 2
No of Rows: 1
Wire Gauge: AWG 28-20
Termination: Cage Clamp
Style: Multi Connect
Pitch: 2.5 mm
Gender: Male
Color: Grey
Contact Plating: Tin
Current Rating: 6A
Voltage Rating: 320V
Operating Temp Range: -60°C to +100°C
Features & Applications

The 733-202 is a 2 Position 2.5 mm Pitch Pin Spacing 28-20 AWG Cage Clamp Male Connector Terminal Block

Product Specifications:

  • Weight 1.2 g
  • Color light grey
  • No. of connection Points 2
  • No. of potentials 2
  • pole count 2
  • Pin spacing from 2.5 mm
  • Pin spacing from 0.098 in
  • Rating based on IEC/EN 60664-1
  • Overvoltage category EN I III
  • Pollution degree 2
    • Measured voltage EN 160 V
    • Measured shock voltage 2.5 kV
    • Current intensity EN 6 A
    • Overvoltage category EN II II
  • Pollution degree 2
    • Measured voltage EN 320 V
    • Measured shock voltage 2.5 kV
    • Current intensity EN 6 A
    • Overvoltage category EN III III
  • Degree of pollution 3
    • Rated voltage EN 100 V
    • Rated surge voltage 2.5 kV
    • Nominal current 6 A
  • Connection method CAGE CLAMP®CONNECTION
  • Clamping spring material Nickel-chromium spring steel (CrNi) 
  • Contact material Electrolytic copper (Ecu) 
  • Contact plating tin-plated
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
200
Total
$243.00
USD
Quantity
Unit Price
200
$2.43
400
$2.41
600
$2.40
800+
$2.38
Product Variant Information section