Manufacturer Part #
733-368
8 Position Single Row 2.5 mm Pitch Right Angle Light Grey Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag Mounting Method:Snap Fit | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
WAGO 733-368 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 733-368 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 8 |
| No of Rows: | 1 |
| Termination: | Snap-Fit |
| Style: | Multi Connect |
| Pitch: | 2.5 mm |
| Gender: | Male |
| Color: | Grey |
| Contact Plating: | Tin |
| Current Rating: | 6A |
| Voltage Rating: | 320V |
| Operating Temp Range: | -60°C to +100°C |
| Mounting Method: | Snap Fit |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$2.66
20
$2.60
50
$2.57
150
$2.53
400+
$2.46
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Snap Fit