Manufacturer Part #
796636-6
Header Shrouded 6 Position 5.08 mm Pitch Euro Style Terminal Block
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:400 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 796636-6 - Technical Attributes
Attributes Table
| Type: | Euro Style |
| No of Poles: | 6 |
| Termination: | Screw Clamp |
| Style: | Header Shrouded |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
400
$1.57
800
$1.56
1,200+
$1.54
Product Variant Information section
Available Packaging
Package Qty:
400 per Box