
Manufacturer Part #
890-223
3 Pole 4.4 mm Spacing Push-in CAGE CLAMP IP20 No Strain Relief Socket Housing
Product Specification Section
WAGO 890-223 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 890-223 - Technical Attributes
Attributes Table
Type: | Euro Style |
No of Poles: | 3 |
No of Rows: | 1 |
Wire Gauge: | AWG 20-16 |
Termination: | Crimp |
Style: | Pluggable |
Gender: | Female |
Color: | White |
Current Rating: | 16A |
Voltage Rating: | 250V |
Operating Temp Range: | -35°C to +85°C |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$2.37
25
$2.32
75
$2.29
150
$2.27
400+
$2.21
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Wire Mount