Manufacturer Part #
EM221803V
EM2218 Series 3 Position 5.08 mm Pitch Vertical Header with Flanges
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton EM221803V - Technical Attributes
Attributes Table
| No of Poles: | 3 |
| Style: | Header |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
100
$0.905
300
$0.885
500
$0.875
1,000
$0.86
2,000+
$0.84
Product Variant Information section
Available Packaging
Package Qty:
100 per Box