34115-1 in Bulk by TE Connectivity | Pin Contacts | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

34115-1

Stud Size 3/8 Ring Tongue 22 16 AWG .3 1.42 mm 509 3260 CMA

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 34115-1 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Ring
Wire Gauge: AWG 22-16
Contact Material: Copper
Contact Plating: Nickel
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$2,250.00
USD
Quantity
Unit Price
10,000+
$0.225
Product Variant Information section