Manufacturer Part #
12401610E4#2A
USB 3.2 Gen2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) 24 Pos Receptacle Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2519 | ||||||||||
Product Specification Section
Amphenol Communications Solutions 12401610E4#2A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions 12401610E4#2A - Technical Attributes
Attributes Table
| Style: | USB Type C |
| Interface/Version: | 3.1 |
| Gender: | Female |
| No of Positions: | 24 |
| Current Rating: | 5A |
| Voltage Rating: | 100V |
| Color: | Black |
| Insulation Resistance: | 100MΩ |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000
$0.605
2,000
$0.595
3,000+
$0.585
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount