Manufacturer Part #
A-USBPA
USB CONNECTOR A PLUG SOLDER TYPE, ASSEMBLY, 1.1 VERSION
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ASSMANN WSW Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:12000 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ASSMANN WSW Components A-USBPA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Features & Applications
Assmann a leader in computer and Network Peripheral products, offers a variety of USB cables and Adapters.The Assmann Portfolio ranges from:
- The standard USB A to B cable assembly
- USB 2.0 Hi-speed Cables
- Various USB Adapters
- A range of USB mainboard Adapters on slot brackets.
The A-USBPA-R is a TYPE USB plugs for cable assembly. This Assembly kit consists of a USB A Insert, Housing and 2 parts of the outer shell. The plugs are UL 94V-0, insulated with a voltage rating of 30V AC and a current rating of 1A. The assembly is 1.1 USB compatible.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
12,000+
$0.315
Product Variant Information section
Available Packaging
Package Qty:
12000 per Box