Manufacturer Part #
CX90MW9-24P
CX Series 24 Position Right Angle SMT USB 4 Type-C Receptacle Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1400 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2415 | ||||||||||
Product Specification Section
Hirose Electric CX90MW9-24P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric CX90MW9-24P - Technical Attributes
Attributes Table
| Style: | USB Type C |
| Interface/Version: | 4.0 |
| Gender: | Female Receptacle |
| No of Positions: | 24 |
| Current Rating: | 5A |
| Voltage Rating: | 48V |
| Color: | Black |
| Insulation Resistance: | 100MΩ |
| Operating Temp Range: | -40°C to +105°C |
| Mating Cycles: | 10000 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,800
USA:
2,800
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,400+
$1.56
Product Variant Information section
Available Packaging
Package Qty:
1400 per Reel
Mounting Method:
Surface Mount