text.skipToContent text.skipToNavigation

Manufacturer Part #

CX90MW9-24P1

CX Series 24 Position Right Angle SMT USB 4 Type-C Receptacle Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
Hirose Electric CX90MW9-24P1 - Technical Attributes
Attributes Table
Style: USB Type C
Interface/Version: 4.0
Gender: Female Receptacle
No of Positions: 24
Current Rating: 5A
Voltage Rating: 48V
Color: Black
Insulation Resistance: 100MΩ
Operating Temp Range: -40°C to +105°C
Mating Cycles: 10000
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,800
USA:
2,800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1400
Multiple Of:
1400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,408.00
USD
Quantity
Unit Price
1,400+
$1.72
Product Variant Information section