Manufacturer Part #
GSB311231HR
18 Position USB TYPE-A Panel Mount Through Hole Right Angle Receptacle Connector
Product Specification Section
Amphenol Communications Solutions GSB311231HR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions GSB311231HR - Technical Attributes
Attributes Table
Style: | USB Type A |
Interface/Version: | 3.0 |
Gender: | Female |
No of Positions: | 18 |
Current Rating: | 1.8A |
Voltage Rating: | 30V |
Color: | Blue |
Insulation Resistance: | 100MΩ |
Operating Temp Range: | -40°C to +85°C |
Mating Cycles: | 5000 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
3,658
USA:
3,658
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
1
$1.68
30
$1.64
100
$1.59
300
$1.55
1,000+
$1.48
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Through Hole