text.skipToContent text.skipToNavigation

Manufacturer Part #

GSB3211311WEU

9 Position 1 Port Through Hole Right Angle USB 3.0 Type B Receptacle Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
Amphenol Communications Solutions GSB3211311WEU - Technical Attributes
Attributes Table
Style: USB Type B
Interface/Version: 3.1
Gender: Female
No of Positions: 9
Current Rating: 1.8A
Voltage Rating: 30V
Color: Blue
Insulation Resistance: 100MΩ
Operating Temp Range: -55°C to +85°C
Mating Cycles: 5000
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,500
USA:
4,500
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,200.00
USD
Quantity
Unit Price
1,500+
$0.80
Product Variant Information section