text.skipToContent text.skipToNavigation

Manufacturer Part #

LUSB319300

LUSB Series 9 Contact1 Port USB 3.0 Through Hole Right Angle USB Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions LUSB319300 - Technical Attributes
Attributes Table
Style: USB Type A
Interface/Version: 3.0
Gender: Female
No of Positions: 9
Color: Blue
Operating Temp Range: -40°C to +105°C
Mating Cycles: 1500
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
2,304
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$33.40
USD
Quantity
Unit Price
10
$3.34
25
$3.30
75
$3.25
150
$3.22
400+
$3.14
Product Variant Information section