text.skipToContent text.skipToNavigation

Manufacturer Part #

PXP4043/B

4000 MICRO USB REAR PANEL MTG CONNECTOR

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
Bulgin PXP4043/B - Technical Attributes
Attributes Table
Style: USB Type B
Interface/Version: 2.0
Gender: Female
No of Positions: 4
Current Rating: 1A
Voltage Rating: 42V
Color: Black
Operating Temp Range: -40°C to +70°C
Mating Cycles: 1000
Mounting Method: Panel Mount
Pricing Section
Global Stock:
49
USA:
49
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$16.19
USD
Quantity
Unit Price
1
$16.19
4
$15.99
15
$15.80
40
$15.65
100+
$15.42
Product Variant Information section